LMU964MMU01020DB00 | Vishay
Resistor kit, 100R bis 221K, 0.06 W, 0.1 %
Order No.: 27E100
EAN: 4099879762160
MPN:
LMU964MMU01020DB00
Lab Kit MMU 0102-25 0,1% E96/4
Unit Price (€ / pc.)
124.4978 € *
Standard delivery time from the manufacturer is: 16 Weeks
Precision resistor kit, LMU964MMU01020DB00, Vishay
The kit contains lengths of cardboard tape, each holding 20 resistors. Parts are sorted in the ascending order of its resistance value and appropriately marked.
Features
- AEC-Q200 qualified
- Advanced metal film technology
- Superior stability: class 0.05
- Sulfur resistance verified according to ASTM B809
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0102 | |
| Assembly | PCB mounting | |
| resistance values | 100 Ω to 221 kΩ | |
| Tolerance | ±0.1 % | |
| Leistungsbereich | 0.06 W | |
| Temperature coefficient | ±25 ppm/°C | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 1 piece |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |