1N5819 | Vishay
Schottky rectifier diode, 40 V (RRM), 1 A, DO-41, 1N5819
Schottky diode, 1N5819, Vishay
Schottky barrier plastic rectifier.
Features
- Guard-ring for overvoltage protection
- Very small conduction losses
- Extremely fast switching
- Low forward voltage drop
- High frequency operation
Applications
- Low voltage high frequency inverters
- High frequency inverters
- Free-wheeling applications
- DC/DC converters
- Polarity protection
Technical specifications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Forward Current | 1 A | |
Enclosure | DO-41 | |
Capacity | 110 pF | |
max. operating temperature | 125 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 40 V | |
Junction temperature (max.) | 125 °C | |
Junction temperature (min.) | -65 °C | |
Surge blocking voltage V RMS | 28 V |
Download
Logistics
Customs tariff number | 85411000 |
Original Packaging | Ammopack with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |