TDSL3150 | Vishay

Segment Display TDSL3150

Order No.: 71S2345
EAN: 4099879006080
MPN:
TDSL3150
Series: TDS
TDSL3150 Vishay Segment Displays
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 366 pcs.
Leadtime: 12 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
40 pcs.
1.9159 €
80 pcs.
1.8445 €
320 pcs.
1.6898 €
1000 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

7-Segment display, TDSL3150, VISHAY

The TDSL3150 is a 10 mm character seven segment LED display in a very compact package. The display is designed for a viewing distance up to 6 m.

Features

  • Low power consumption
  • Suitable for DC and multiplex operation
  • Evenly lighted segments
  • Grey package surface
  • Untinted segments
  • Luminous intensity categorized
  • Wide viewing angle

Applications

  • Panel meters
  • Test- and measure-equipment
  • Point-of-sale terminals
Technical specifications
Number of positions 1
Character height 10 mm
Colour rot
Light intensity min. 0.00018 cd
Light intensity typ. 0.00026 cd
Wavelength 625 nm
Rated current 2 mA
Connection Anode
Assembly THT
Length 12.6 mm
Width 9.45 mm
Height 6.4 mm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Stange mit 40 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes