TDSO1160 | Vishay
7-Segment Display TDSO1160
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Leadtime: On Request **
7-Segment display, TDSO1160, VISHAY
The TDSO1160 is a 7 mm character seven segment LED display in a very compact package. The display is designed for a viewing distance up to 3 m.
Features
- Evenly lighted segments
- Grey package surface
- Untinted segments
- Luminous intensity categorized
- Yellow and green categorized for color
- Wide viewing angle
- Suitable for DC and high peak current
Applications
- Panel meters
- Test- and measure-equipment
- Point-of-sale terminals
- Control units
Technical specifications
Number of positions | 1 | |
Character height | 7 mm | |
Colour | orange-rot | |
Light intensity min. | 0.00045 cd | |
Light intensity typ. | 0.003 cd | |
Wavelength | 625 nm | |
Rated current | 10 mA | |
Connection | Kathode | |
Assembly | THT | |
Length | 9.9 mm | |
Width | 7.4 mm | |
Height | 6 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |