TDSO5160 | Vishay

7-Segment Display TDSO5160

Order No.: 71S2435
EAN: 4099879006127
MPN:
TDSO5160
Series: TDSO51
TDSO5160 Vishay Segment Displays
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
590.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
1.4756 €

7-Segment display, TDSO5160, VISHAY

The TDSO5160 is a 13 mm character seven segment LED display in a very compact package. The display is designed for a viewing distance up to 7 m.

Features

  • Evenly lighted segments
  • Grey package surface
  • Untinted segments
  • Luminous intensity categorized
  • Green categorized for color
  • Wide viewing angle
  • Suitable for DC and high peak current

Applications

  • Panel meters
  • Test- and measure-equipment
  • Point-of-sale terminals
  • Control units
Technical specifications
Number of positions 1
Character height 13 mm
Colour orange-rot
Light intensity min. 0.0007 cd
Light intensity typ. 0.005 cd
Wavelength 625 nm
Rated current 10 mA
Connection Kathode
Assembly THT
Length 17.5 mm
Width 12.25 mm
Height 6.4 mm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Stange mit 40 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes