CRCW040212R0FKTDBC | Vishay

Resistor, thick film, SMD 0402 (1005), 12 Ω, 0.063 W, ±1 %, CRCW040212R0FKTDBC

Order No.: 02E0001
EAN: 4099879153777
MPN:
CRCW040212R0FKTDBC
Series: CRCW
CRCW040212R0FKTDBC Vishay SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0039 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
39.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0039 €

SMD Thick film resistor, CRCW040212R0FKTDBC, Vishay

The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.

Features

  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • AEC-Q200 qualified

Technical Data

  • Resistance: 12 Ω
  • Size: 0402
  • Power: 0,063W
  • Tolerance: ±1 %
Technical specifications
ohmic resistance 12 Ω
Design SMD 0402 (1005)
Width 0.5 mm
Height 0.35 mm
Length 1 mm
Power 0.063 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Rolle mit 10.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes