CRCW060312K0FKTABC | Vishay
Resistor, thick film, SMD 0603 (1608), 12 kΩ, 0.1 W, ±1 %, CRCW060312K0FKTABC
Unit Price (€ / pc.)
0.0068 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
SMD Thick film resistor, CRCW060312K0FKTABC, Vishay
The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.
Features
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- AEC-Q200 qualified
Technical Data
- Resistance: 12 kΩ
- Size: 0603
- Power: 0,1W
- Tolerance: ±1 %
Technical specifications
ohmscher Widerstand | 12 kΩ | |
Bauform | SMD 0603 (1608) | |
Breite | 0.8 mm | |
Höhe | 0.45 mm | |
Länge | 1.55 mm | |
Leistung | 0.1 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |