CRCW08052K20JNTABC | Vishay

Resistor, thick film, SMD 0805 (2012), 2.2 kΩ, 0.125 W, ±5 %, CRCW08052K20JNTABC

Order No.: 02E7944
EAN: 4099879154071
MPN:
CRCW08052K20JNTABC
Series: CRCW
CRCW08052K20JNTABC Vishay SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0105 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
52.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0105 €

SMD Thick film resistor, CRCW08052K20JNTABC, Vishay

The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.

Features

  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • AEC-Q200 qualified

Technical Data

  • Resistance: 2,2 kΩ
  • Size: 0805
  • Power: 0,125W
  • Tolerance: ±5 %
Technical specifications
ohmscher Widerstand 2.2 kΩ
Bauform SMD 0805 (2012)
Breite 1.2 mm
Höhe 0.45 mm
Länge 2 mm
Leistung 0.125 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes