CRCW12064K30FHEAP | Vishay

Resistor, thick film, SMD 1206 (3216), 4.3 kΩ, 0.25 W, ±1 %, CRCW12064K30FHEAP

Order No.: 03E2113
EAN: 4099879154224
MPN:
CRCW12064K30FHEAP
Series: CRCW
CRCW12064K30FHEAP Vishay SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0583 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
291.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0583 €

SMD Thick film resistor, CRCW12064K30FHEAP, Vishay

The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.

Features

  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • AEC-Q200 qualified

Technical Data

  • Resistance: 4,3 kΩ
  • Size: 1206
  • Power: 0,25W
  • Tolerance: ±1 %
Technical specifications
ohmscher Widerstand 4.3 kΩ
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.55 mm
Länge 3.2 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland IL
Zolltarifnummer 85331000
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes