MCS 0402 TK50 1% 330R | Vishay

Resistor, thin film, SMD 0402 (1005), 330 Ω, 0.063 W, ±1 %, MCS 0402 TK50 1% 330R

Order No.: 07E318
EAN: 4099879177940
MPN:
MCS 0402 TK50 1% 330R
Series: MCS 0402
MCS 0402 TK50 1% 330R Vishay SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0190 € *
Available: 8,875 pcs.
Leadtime: 12 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0190 €
500 pcs.
0.0178 €
1000 pcs.
0.0167 €
5000 pcs.
0.0143 €
10000 pcs.
0.0131 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thin-film resistor, MCS 0402 TK50 1% 330R, Beyschlag

Resistor, Thin film, SMD 0402, 330 Ω, 0.063 W, ±1 %

Features

  • Approved according to EN 140401-801
  • Excellent overall stability: Class 0.5
  • Advanced thin film technology
  • Compatible with lead (Pb)-free and lead containing soldering processes
  • Lead (Pb)-free and RoHS compliant
Technical specifications
ohmscher Widerstand 330 Ω
Bauform SMD 0402 (1005)
Breite 0.5 mm
Höhe 0.32 mm
Länge 1 mm
Leistung 0.063 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dünnschicht
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei