MCS04020C1001FE000 | Vishay
Resistor, thin film, SMD 0402 (1005), 1 kΩ, 0.063 W, ±1 %, MCS04020C1001FE000
Unit Price (€ / pc.)
0.0202 € *
Available: 9,960 pcs.
Leadtime: 12 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0202 €
500 pcs.
0.0178 €
1000 pcs.
0.0167 €
5000 pcs.
0.0143 €
10000 pcs.
0.0131 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD thin-film resistor, MCS 0402 TK50 1% 1K0, Beyschlag
Resistor, Thin film, SMD 0402, 1 kΩ, 0.063 W, ±1 %
Features
- Approved according to EN 140401-801
- Excellent overall stability: Class 0.5
- Advanced thin film technology
- Compatible with lead (Pb)-free and lead containing soldering processes
- Lead (Pb)-free and RoHS compliant
Technical specifications
ohmic resistance | 1 kΩ | |
Design | SMD 0402 (1005) | |
Width | 0.5 mm | |
Height | 0.32 mm | |
Length | 1 mm | |
Power | 0.063 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dünnschicht | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | IL |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 10.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |