MCS04020C3301FE000 | Vishay
Resistor, thin film, SMD 0402 (1005), 3.3 kΩ, 0.063 W, ±1 %, MCS04020C3301FE000
Unit Price (€ / pc.)
0.0190 € *
Available: 4,720 pcs.
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0190 €
500 pcs.
0.0178 €
1000 pcs.
0.0167 €
5000 pcs.
0.0143 €
10000 pcs.
0.0131 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD thin-film resistor, MCS 0402 TK50 1% 3K3, Beyschlag
Resistor, Thin film, SMD 0402, 3.3 kΩ, 0.063 W, ±1 %
Features
- Approved according to EN 140401-801
- Excellent overall stability: Class 0.5
- Advanced thin film technology
- Compatible with lead (Pb)-free and lead containing soldering processes
- Lead (Pb)-free and RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 3.3 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.063 W | |
| Design | SMD 0402 (1005) | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 10,000 pieces |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |