MCS04020C3302FE000 | Vishay

Resistor, thin film, SMD 0402 (1005), 33 kΩ, 0.063 W, ±1 %, MCS04020C3302FE000

Order No.: 07E342
EAN: 4099879180018
MPN:
MCS04020C3302FE000
Series: MCS 0402
MCS04020C3302FE000 Vishay SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0214 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
214.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0214 €

SMD thin-film resistor, MCS 0402 TK50 1% 33K, Beyschlag

Resistor, Thin film, SMD 0402, 33 kΩ, 0.063 W, ±1 %

Features

  • Approved according to EN 140401-801
  • Excellent overall stability: Class 0.5
  • Advanced thin film technology
  • Compatible with lead (Pb)-free and lead containing soldering processes
  • Lead (Pb)-free and RoHS compliant
Technical specifications
ohmic resistance 33 kΩ
Design SMD 0402 (1005)
Width 0.5 mm
Height 0.32 mm
Length 1 mm
Power 0.063 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dünnschicht
Temperature coefficient ±50 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Rolle mit 10.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei