MCT 0603-50 1% P5 100K | Vishay
Resistor, thin film, SMD 0603 (1608), 100 kΩ, 0.1 W, ±1 %, MCT 0603-50 1% P5 100K
Unit Price (€ / pc.)
0.0190 € *
Available: 3,430 pcs.
Leadtime: 12 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
20 pcs.
0.0190 €
500 pcs.
0.0178 €
1000 pcs.
0.0167 €
5000 pcs.
0.0155 €
10000 pcs.
0.0143 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD thin-film resistor, MCT 0603-50 1% P5 100K, Beyschlag
Resistor, Thin film, SMD 0603, 100 kΩ, 0.1 W, ±1 %
Features
- Approved according to EN 140401-801
- Excellent overall stability: Class 0.5
- Advanced thin film technology
- Compatible with lead (Pb)-free and lead containing soldering processes
- Lead (Pb)-free and RoHS compliant
Technical specifications
ohmscher Widerstand | 100 kΩ | |
Bauform | SMD 0603 (1608) | |
Breite | 0.8 mm | |
Höhe | 0.45 mm | |
Länge | 1.55 mm | |
Leistung | 0.1 W | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dünnschicht | |
Temperaturkoeffizient | ±50 ppm/K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |