MCT 0603-50 1% P5 240R | Vishay

Resistor, thin film, SMD 0603 (1608), 240 Ω, 0.1 W, ±1 %, MCT 0603-50 1% P5 240R

Order No.: 07E536
EAN: 4099879190086
MPN:
MCT 0603-50 1% P5 240R
Series: MCT 0603
MCT 0603-50 1% P5 240R Vishay SMD Resistors Image 1
MCT 0603-50 1% P5 240R Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0190 € *
Available: 4,780 pcs.
Leadtime: 12 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0190 €
500 pcs.
0.0178 €
1000 pcs.
0.0167 €
5000 pcs.
0.0155 €
10000 pcs.
0.0143 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thin-film resistor, MCT 0603-50 1% P5 240R, Beyschlag

Resistor, Thin film, SMD 0603, 240 Ω, 0.1 W, ±1 %

Features

  • Approved according to EN 140401-801
  • Excellent overall stability: Class 0.5
  • Advanced thin film technology
  • Compatible with lead (Pb)-free and lead containing soldering processes
  • Lead (Pb)-free and RoHS compliant
Technical specifications
ohmic resistance 240 Ω
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.55 mm
Power 0.1 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dünnschicht
Temperature coefficient ±50 ppm/K
Logistics
Country of origin IL
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei