MCT 0603-50 1% P5 27R | Vishay

Resistor, thin film, SMD 0603 (1608), 27 Ω, 0.1 W, ±1 %, MCT 0603-50 1% P5 27R

Order No.: 07E444
EAN: 4099879186867
MPN:
MCT 0603-50 1% P5 27R
Series: MCT 0603
MCT 0603-50 1% P5 27R Vishay SMD Resistors Image 1
MCT 0603-50 1% P5 27R Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0286 € *
Available: 300 pcs.
Leadtime: 12 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0286 €
500 pcs.
0.0262 €
1000 pcs.
0.0226 €
5000 pcs.
0.0202 €
10000 pcs.
0.0190 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thin-film resistor, MCT 0603-50 1% P5 27R, Beyschlag

Resistor, Thin film, SMD 0603, 27 Ω, 0.1 W, ±1 %

Features

  • Approved according to EN 140401-801
  • Excellent overall stability: Class 0.5
  • Advanced thin film technology
  • Compatible with lead (Pb)-free and lead containing soldering processes
  • Lead (Pb)-free and RoHS compliant
Technical specifications
ohmscher Widerstand 27 Ω
Bauform SMD 0603 (1608)
Breite 0.8 mm
Höhe 0.45 mm
Länge 1.55 mm
Leistung 0.1 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dünnschicht
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland IL
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei