MCT 0603-50 1% P5 39R | Vishay
Resistor, thin film, SMD 0603 (1608), 39 Ω, 0.1 W, ±1 %, MCT 0603-50 1% P5 39R
Unit Price (€ / pc.)
0.0369 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
SMD thin-film resistor, MCT 0603-50 1% P5 39R, Beyschlag
Resistor, Thin film, SMD 0603, 39 Ω, 0.1 W, ±1 %
Features
- Approved according to EN 140401-801
- Excellent overall stability: Class 0.5
- Advanced thin film technology
- Compatible with lead (Pb)-free and lead containing soldering processes
- Lead (Pb)-free and RoHS compliant
Technical specifications
ohmscher Widerstand | 39 Ω | |
Bauform | SMD 0603 (1608) | |
Breite | 0.8 mm | |
Höhe | 0.45 mm | |
Länge | 1.55 mm | |
Leistung | 0.1 W | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dünnschicht | |
Temperaturkoeffizient | ±50 ppm/K |
Download
Logistics
Ursprungsland | IL |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |