MCT06030C4302FP500 | Vishay
Resistor, thin film, SMD 0603 (1608), 43 kΩ, 0.1 W, ±1 %, MCT06030C4302FP500
Order No.: 07E752
EAN: 4099879195906
MPN:
MCT06030C4302FP500
Unit Price (€ / pc.)
0.0928 € *
Available: 250 pcs.
Leadtime: 12 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0928 €
250 pcs.
0.0536 €
1250 pcs.
0.0381 €
5000 pcs.
0.0286 €
10000 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD thin-film resistor, MCT 0603-50 1% P5 43K, Beyschlag
Resistor, Thin film, SMD 0603, 43 kΩ, 0.1 W, ±1 %
Features
- Approved according to EN 140401-801
- Excellent overall stability: Class 0.5
- Advanced thin film technology
- Compatible with lead (Pb)-free and lead containing soldering processes
- Lead (Pb)-free and RoHS compliant
Technical specifications
ohmic resistance | 43 kΩ | |
Design | SMD 0603 (1608) | |
Width | 0.8 mm | |
Height | 0.45 mm | |
Length | 1.55 mm | |
Power | 0.1 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dünnschicht | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |