MCT 0603-50 1% P5 91K | Vishay

Resistor, thin film, SMD 0603 (1608), 91 kΩ, 0.1 W, ±1 %, MCT 0603-50 1% P5 91K

Order No.: 07E784
EAN: 4099879198051
MPN:
MCT 0603-50 1% P5 91K
Series: MCT 0603
MCT 0603-50 1% P5 91K Vishay SMD Resistors Image 1
MCT 0603-50 1% P5 91K Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0202 € *
Available: 3,550 pcs.
Leadtime: 12 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0202 €
500 pcs.
0.0178 €
1000 pcs.
0.0167 €
5000 pcs.
0.0155 €
10000 pcs.
0.0143 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thin-film resistor, MCT 0603-50 1% P5 91K, Beyschlag

Resistor, Thin film, SMD 0603, 91 kΩ, 0.1 W, ±1 %

Features

  • Approved according to EN 140401-801
  • Excellent overall stability: Class 0.5
  • Advanced thin film technology
  • Compatible with lead (Pb)-free and lead containing soldering processes
  • Lead (Pb)-free and RoHS compliant
Technical specifications
ohmscher Widerstand 91 kΩ
Bauform SMD 0603 (1608)
Breite 0.8 mm
Höhe 0.45 mm
Länge 1.55 mm
Leistung 0.1 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dünnschicht
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland DE
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei