MCT06030C9103FP500 | Vishay

Resistor, thin film, SMD 0603 (1608), 910 kΩ, 0.1 W, ±1 %, MCT06030C9103FP500

Order No.: 07E880
EAN: 4099879198334
MPN:
MCT06030C9103FP500
MCT 0603-50 1% P5 910K
Series: MCT 0603
MCT06030C9103FP500 Vishay SMD Resistors Image 1
MCT06030C9103FP500 Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0178 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
89.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0178 €

SMD thin-film resistor, MCT 0603-50 1% P5 910K, Beyschlag

Resistor, Thin film, SMD 0603, 910 kΩ, 0.1 W, ±1 %

Features

  • Approved according to EN 140401-801
  • Excellent overall stability: Class 0.5
  • Advanced thin film technology
  • Compatible with lead (Pb)-free and lead containing soldering processes
  • Lead (Pb)-free and RoHS compliant
Technical specifications
ohmic resistance 910 kΩ
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.55 mm
Power 0.1 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dünnschicht
Temperature coefficient ±50 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes