MMA02040C1203FB300 | Vishay

Resistor, thin film, SMD 0204, mini MELF, 120 kΩ, 0.25 W, ±1 %, MMA02040C1203FB300

Order No.: 06E864
EAN: 4099879156891
MPN:
MMA02040C1203FB300
Series: MMA 0204
MMA02040C1203FB300 Vishay SMD Resistors Image 1
MMA02040C1203FB300 Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0357 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
107.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0357 €

SMD thin-film resistor size 0204, Mini-MELF, 0.25 W, tolerance 1.0 %, type Vishay/Beyschlag MMA 0204 Professional.

Technical specifications
ohmic resistance 120 kΩ
Design SMD 0204
diameter 1.4 mm
Enclosure Mini-MELF
Length 3.6 mm
Power 0.25 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dünnschicht
Temperature coefficient ±50 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes