MMA02040C1803FB300 | Vishay

Resistor, thin film, SMD 0204, mini MELF, 180 kΩ, 0.25 W, ±1 %, MMA02040C1803FB300

Order No.: 06E880
EAN: 4099879157829
MPN:
MMA02040C1803FB300
MMA 0204-50 BL 1% 180K
Series: MMA 0204
Vishay
MMA02040C1803FB300 Vishay SMD Resistors Image 1
MMA02040C1803FB300 Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0357 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0357 €

SMD thin-film resistor size 0204, Mini-MELF, 0.25 W, tolerance 1.0 %, type Vishay/Beyschlag MMA 0204 Professional.

Technical specifications
ohmic resistance 180 kΩ
Design SMD 0204
diameter 1.4 mm
Enclosure mini MELF
Length 3.6 mm
Power 0.25 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thin film
Temperature coefficient ±50 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes