MMA02040C6802FB300 | Vishay
Resistor, thin film, SMD 0204, mini MELF, 68 kΩ, 0.25 W, ±1 %, MMA02040C6802FB300
Unit Price (€ / pc.)
0.0357 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
SMD thin-film resistor size 0204, Mini-MELF, 0.25 W, tolerance 1.0 %, type Vishay/Beyschlag MMA 0204 Professional.
Technical specifications
ohmic resistance | 68 kΩ | |
Design | SMD 0204 | |
diameter | 1.4 mm | |
Enclosure | Mini-MELF | |
Length | 3.6 mm | |
Power | 0.25 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dünnschicht | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |