MMB 0207 TK50 1% 3K3 | Vishay

Resistor, metal film, SMD 0207, MELF, 3.3 kΩ, 1 W, ±1 %, MMB 0207 TK50 1% 3K3

Order No.: 07E252
EAN: 4099879173010
MPN:
MMB 0207 TK50 1% 3K3
Series: MMB 0207
Vishay
MMB 0207 TK50 1% 3K3 Vishay SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0678 € *
Available: 928 pcs.
Leadtime: 12 Weeks **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0678 €
500 pcs.
0.0607 €
1000 pcs.
0.0547 €
2000 pcs.
0.0512 €
6000 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thin-film resistors size 0207, MELF, 0.4 W, tolerance 1.0 %, type Vishay/Beyschlag MMB 0207 Professional.

Technical specifications
ohmic resistance 3.3 kΩ
Design SMD 0207
diameter 2.2 mm
Enclosure MELF
Length 5.8 mm
Power 1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology metal film
Temperature coefficient ±50 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes