MMB02070C1009FB200 | Vishay
Resistor, metal film, SMD 0207, MELF, 10 Ω, 1 W, ±1 %, MMB02070C1009FB200
Unit Price (€ / pc.)
0.0607 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
SMD thin-film resistors size 0207, MELF, 0.4 W, tolerance 1.0 %, type Vishay/Beyschlag MMB 0207 Professional.
Technical specifications
ohmic resistance | 10 Ω | |
Design | SMD 0207 | |
diameter | 2.2 mm | |
Enclosure | MELF | |
Length | 5.8 mm | |
Power | 1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Metallfilm | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |