MMB02070C2209FB200 | Vishay

Resistor, metal film, SMD 0207, MELF, 22 Ω, 1 W, ±1 %, MMB02070C2209FB200

Order No.: 07E226
EAN: 4099879171801
MPN:
MMB02070C2209FB200
MMB 0207 TK50 1% 22R
Series: MMB 0207
MMB02070C2209FB200 Vishay SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1321 € *
Available: 6,550 pcs.
Leadtime: 12 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1321 €
50 pcs.
0.0952 €
250 pcs.
0.0785 €
1000 pcs.
0.0678 €
2500 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thin-film resistors size 0207, MELF, 0.4 W, tolerance 1.0 %, type Vishay/Beyschlag MMB 0207 Professional.

Technical specifications
ohmic resistance 22 Ω
Design SMD 0207
diameter 2.2 mm
Enclosure MELF
Length 5.8 mm
Power 1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Metallfilm
Temperature coefficient ±50 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes