MMB02070C3601FB200 | Vishay
Resistor, thin film, SMD 0207, MELF, 3.6 kΩ, 1 W, ±1 %, MMB02070C3601FB200
Unit Price (€ / pc.)
0.1226 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Resistor, MMB02070C3601FB200, VISHAY
The MMB02070C3601FB200 is a professional thin film MELF resistor perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Features
- Advanced metal film technology
- Best in class pulse load capability
- Intrinsic sulfur resistance
Applications
- Automotive
- Telecommunication
- Industrial
- Medical equipment
Technical specifications
ohmic resistance | 3.6 kΩ | |
Design | SMD 0207 | |
diameter | 2.2 mm | |
Enclosure | MELF | |
Length | 5.8 mm | |
Power | 1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thin film | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |