MMU01020C1001FB300 | Vishay

Resistor, thin film, SMD 0102, MicroMELF, 1 kΩ, 0.2 W, ±1 %, MMU01020C1001FB300

Order No.: 06E200
EAN: 4099879154767
MPN:
MMU01020C1001FB300
MMU 0102-50 1% BL1K0
Series: MMU 0102
MMU01020C1001FB300 Vishay SMD Resistors Image 1
MMU01020C1001FB300 Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0309 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
92.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0309 €

SMD thin-film resistors, size 0102, Micro-MELF, 0.2 W, tolerance 1.0 %, type Vishay/Beyschlag MMU 0102 Professional.

Technical specifications
ohmic resistance 1 kΩ
Design SMD 0102
diameter 1.1 mm
Enclosure Micro-MELF
Length 2.2 mm
Power 0.2 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dünnschicht
Temperature coefficient ±50 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes