MMU01020C1801FB300 | Vishay

Resistor, thin film, SMD 0102, MicroMELF, 1.8 kΩ, 0.2 W, ±1 %, MMU01020C1801FB300

Order No.: 06E224
EAN: 4099879154774
MPN:
MMU01020C1801FB300
Series: MMU 0102
MMU01020C1801FB300 Vishay SMD Resistors Image 1
MMU01020C1801FB300 Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 2,660 pcs.
Leadtime: 12 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1273 €
10 pcs.
0.1119 €
100 pcs.
0.0797 €
300 pcs.
0.0559 €
1000 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thin-film resistors, size 0102, Micro-MELF, 0.2 W, tolerance 1.0 %, type Vishay/Beyschlag MMU 0102 Professional.

Technical specifications
ohmic resistance 1.8 kΩ
Design SMD 0102
diameter 1.1 mm
Enclosure Micro-MELF
Length 2.2 mm
Power 0.2 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dünnschicht
Temperature coefficient ±50 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes