WSC25151R000FEA | Vishay
Resistor, wirewound, SMD 2515, 1 Ω, 1 W, ±1 %, WSC25151R000FEA
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
SMD wire-wound resistors, 0.5 to 3.0 W, tolerance 1.0 %, type Vishay/Dale WSC.
Sealed, ultra-stable at different environment conditions
1.0 W, size 2515, type WSC2515.
Technical specifications
ohmic resistance | 1 Ω | |
Design | SMD 2515 | |
Height | 2.79 mm | |
Length | 6.35 mm | |
Power | 1 W | |
max. operating temperature | 275 °C | |
min. operating temperature | -65 °C | |
Tolerance | ±1 % | |
Technology | Drahtgewickelt | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | IL |
Customs tariff number | 85331000 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |