WSC45271K000FEA | Vishay

Resistor, wirewound, SMD 4527, 1 kΩ, 2 W, ±1 %, WSC45271K000FEA

Order No.: 09E1042
EAN: 4099879200389
MPN:
WSC45271K000FEA
WSC45271K000FEA
Series: WSC
WSC45271K000FEA Vishay SMD Resistors Image 1
WSC45271K000FEA Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Total Price:
2,056.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
1.7136 €

SMD wire-wound resistors, 0.5 to 3.0 W, tolerance 1.0 %, type Vishay/Dale WSC.

Sealed, ultra-stable at different environment conditions

2.0 W, size 4527, type WSC4527.

Technical specifications
ohmic resistance 1 kΩ
Design SMD 4527
Height 4.24 mm
Length 6.35 mm
Power 2 W
max. operating temperature 275 °C
min. operating temperature -65 °C
Tolerance ±1 %
Technology Drahtgewickelt
Temperature coefficient ±20 ppm/K
Logistics
Country of origin IL
Customs tariff number 85331000
Original Packaging Rolle mit 1.200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes