WSC45275R000FEA | Vishay
Resistor, wirewound, SMD 4527, 5 Ω, 2 W, ±1 %, WSC45275R000FEA
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
SMD wire-wound resistors, 0.5 to 3.0 W, tolerance 1.0 %, type Vishay/Dale WSC.
Sealed, ultra-stable at different environment conditions; Insulation voltage: 500 V.
2.0 W, size 4527, type WSC4527.
Operating temperatures: –65 to +275 °C. Dimensions: L 11.56, H 4.24, T 2.54, W 6.98, W1 5.46 mm.
Technical attributes (type, resistance value, temperature coefficient (TC)): 5R0, TC ±50
Technical specifications
ohmic resistance | 5 Ω | |
Design | SMD 4527 | |
Height | 4.24 mm | |
Length | 11.56 mm | |
Power | 2 W | |
max. operating temperature | 275 °C | |
min. operating temperature | -65 °C | |
Tolerance | ±1 % | |
Technology | Drahtgewickelt | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | IL |
Customs tariff number | 85331000 |
Original Packaging | Rolle mit 1.200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |