WSC69271K000FEA | Vishay
Resistor, wirewound, SMD 6927, 1 kΩ, 3 W, ±1 %, WSC69271K000FEA
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
SMD wire-wound resistors, 0.5 to 3.0 W, tolerance 1.0 %, type Vishay/Dale WSC.
Sealed, ultra-stable at different environment conditions
3.0 W, size 6927, type WSC6927.
Technical specifications
ohmic resistance | 1 kΩ | |
Design | SMD 6927 | |
Height | 7.11 mm | |
Length | 17.53 mm | |
Power | 3 W | |
max. operating temperature | 275 °C | |
min. operating temperature | -65 °C | |
Tolerance | ±1 % | |
Technology | Drahtgewickelt | |
Temperature coefficient | ±20 ppm/K |
Download
Logistics
Country of origin | IL |
Customs tariff number | 85331000 |
Original Packaging | Rolle mit 725 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |