WSL-0805 .04 1% EA E3 | Vishay
Resistor, metal strip, SMD 0805 (2012), 40 mΩ, 0.125 W, ±1 %, WSL-0805 .04 1% EA E3
Unit Price (€ / pc.)
0.5117 € *
Available: 1,345 pcs.
Leadtime: 8 Weeks **
Total Price:
51.17 € *
Price list
Quantity
Price per unit*
100 pcs.
0.5117 €
500 pcs.
0.3808 €
1000 pcs.
0.3094 €
2000 pcs.
0.2642 €
4000 pcs.
0.2285 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.
Low self-inductance, for current measurements and pulse applications
0.125 W, size 0805, type WSL0805.
Technical specifications
ohmscher Widerstand | 40 mΩ | |
Bauform | SMD 0805 (2012) | |
Breite | 1.2 mm | |
Höhe | 0.33 mm | |
Länge | 2.03 mm | |
Leistung | 0.125 W | |
max. Temperatur | 170 °C | |
min. Temperatur | -65 °C | |
Toleranz | ±1 % | |
Technologie | Metallband | |
Temperaturkoeffizient | ±75 ppm/K |
Download
Logistics
Ursprungsland | IL |
Zolltarifnummer | 85331000 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |