WSL-1206-9 EA E3 | Vishay

Resistor, metal strip, SMD 1206 (3216), 0 Ω, 0.25 W, ±1 %, WSL-1206-9 EA E3

Order No.: 09E1150
EAN: 4099879200662
MPN:
WSL-1206-9 EA E3
WSL120600000ZEA9
Series: WSL
WSL-1206-9 EA E3 Vishay SMD Resistors Image 1
WSL-1206-9 EA E3 Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 3,802 pcs.
Leadtime: 13 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.2559 €
100 pcs.
0.2202 €
1000 pcs.
0.1702 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.

Low self-inductance, for current measurements and pulse applications

0.25 W, size 1206, type WSL1206.

Technical specifications
ohmscher Widerstand 0 Ω
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.63 mm
Länge 3.2 mm
Leistung 0.25 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallband
Temperaturkoeffizient ±3900 ppm/K
Logistics
Ursprungsland IL
Zolltarifnummer 85331000
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes