WSL-2010 .001 1% EA E3 | Vishay

Resistor, metal strip, SMD 2010 (5025), 1 mΩ, 0.5 W, ±1 %, WSL-2010 .001 1% EA E3

Order No.: 09E1202
EAN: 4099879200853
MPN:
WSL-2010 .001 1% EA E3
WSL20101L000FEA
Series: WSL
WSL-2010 .001 1% EA E3 Vishay SMD Resistors Image 1
WSL-2010 .001 1% EA E3 Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.2880 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,151.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2880 €

SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.

Low self-inductance, for current measurements and pulse applications

0.5 W, size 2010, type WSL2010.

Technical specifications
ohmscher Widerstand 1 mΩ
Bauform SMD 2010 (5025)
Breite 2.5 mm
Höhe 0.63 mm
Länge 5.08 mm
Leistung 0.5 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallband
Temperaturkoeffizient ±275 ppm/K
Logistics
Ursprungsland IL
Zolltarifnummer 85331000
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes