WSL-2010 .03 1% EA E3 | Vishay

Resistor, metal strip, SMD 2010 (5025), 30 mΩ, 0.5 W, ±1 %, WSL-2010 .03 1% EA E3

Order No.: 09E1212
EAN: 4099879200907
MPN:
WSL-2010 .03 1% EA E3
WSL2010R0300FEA
Series: WSL
WSL-2010 .03 1% EA E3 Vishay SMD Resistors Image 1
WSL-2010 .03 1% EA E3 Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.2880 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,151.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2880 €

SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.

Low self-inductance, for current measurements and pulse applications

0.5 W, size 2010, type WSL2010.

Technical specifications
ohmscher Widerstand 30 mΩ
Bauform SMD 2010 (5025)
Breite 2.5 mm
Höhe 0.63 mm
Länge 5.08 mm
Leistung 0.5 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallband
Temperaturkoeffizient ±75 ppm/K
Logistics
Ursprungsland IL
Zolltarifnummer 85331000
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes