WSL-2010 .08 1% EA E3 | Vishay
Resistor, metal strip, SMD 2010 (5025), 80 mΩ, 0.5 W, ±1 %, WSL-2010 .08 1% EA E3
Unit Price (€ / pc.)
0.2880 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.
Low self-inductance, for current measurements and pulse applications; Tolerance: ±1.0 %. Operating temperatures: –65 to +170 °C.
0.5 W, size 2010, type WSL2010.
Dimensions: L 5.08, W 2.54, H 0.63, T 0.50 (1.47 at 0R001) mm.
Technical attributes (type, resistance, temperature coefficient (TC)): 0R080, TC ±75
Technical specifications
ohmscher Widerstand | 80 mΩ | |
Bauform | SMD 2010 (5025) | |
Breite | 2.5 mm | |
Höhe | 0.63 mm | |
Länge | 5.08 mm | |
Leistung | 0.5 W | |
max. Temperatur | 170 °C | |
min. Temperatur | -65 °C | |
Toleranz | ±1 % | |
Technologie | Metallband | |
Temperaturkoeffizient | ±75 ppm/K |
Download
Logistics
Ursprungsland | IL |
Zolltarifnummer | 85331000 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |