WSL-2010-18 .2 1% EA E3 | Vishay

Resistor, metal strip, SMD 2010 (5025), 200 mΩ, 1 W, ±1 %, WSL-2010-18 .2 1% EA E3

Order No.: 09E1400
EAN: 4099879201645
MPN:
WSL-2010-18 .2 1% EA E3
WSL2010R2000FEA18
Series: WSL
WSL-2010-18 .2 1% EA E3 Vishay SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2880 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,151.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2880 €

SMD metal strip resistors, 0.25 to 2.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL..18.

Low self-inductance, for current measurements and pulse applications

1.0 W, size 2010, type WSL2010..18.

Technical specifications
ohmscher Widerstand 200 mΩ
Bauform SMD 2010 (5025)
Breite 2.5 mm
Höhe 0.63 mm
Länge 5.08 mm
Leistung 1 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallband
Temperaturkoeffizient ±75 ppm/K
Logistics
Ursprungsland IL
Zolltarifnummer 85331000
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes