WSL-2512 .04 1% EA E3 | Vishay

Resistor, metal strip, SMD 2512 (6330), 40 mΩ, 1 W, ±1 %, WSL-2512 .04 1% EA E3

Order No.: 09E1274
EAN: 4099879201188
MPN:
WSL-2512 .04 1% EA E3
WSL2512R0400FEA
Series: WSL
Vishay
WSL-2512 .04 1% EA E3 Vishay SMD Resistors Image 1
WSL-2512 .04 1% EA E3 Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.2773 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2773 €

SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.

Low self-inductance, for current measurements and pulse applications

1.0 W, size 2512, type WSL2512.

Technical specifications
ohmscher Widerstand 40 mΩ
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.63 mm
Länge 6.35 mm
Leistung 1 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallband
Temperaturkoeffizient ±75 ppm/K
Logistics
Ursprungsland IL
Zolltarifnummer 85331000
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes