WSL-2512 .33 1% EA E3 | Vishay
Resistor, metal strip, SMD 2512 (6330), 330 mΩ, 1 W, ±1 %, WSL-2512 .33 1% EA E3
Unit Price (€ / pc.)
0.4641 € *
Available: 200 pcs.
Leadtime: 12 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.3332 €
250 pcs.
0.2808 €
1000 pcs.
0.2380 €
2500 pcs.
0.2083 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.
Low self-inductance, for current measurements and pulse applications
1.0 W, size 2512, type WSL2512.
Technical specifications
ohmscher Widerstand | 330 mΩ | |
Bauform | SMD 2512 (6330) | |
Breite | 3 mm | |
Höhe | 0.63 mm | |
Länge | 6.35 mm | |
Leistung | 1 W | |
max. Temperatur | 170 °C | |
min. Temperatur | -65 °C | |
Toleranz | ±1 % | |
Technologie | Metallband | |
Temperaturkoeffizient | ±75 ppm/K |
Download
Logistics
Ursprungsland | IL |
Zolltarifnummer | 85331000 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |