WSL080500000ZEA9 | Vishay

Resistor, metal strip, SMD 0805 (2012), 0 Ω, 0.125 W, ±1 %, WSL080500000ZEA9

Order No.: 09E1100
EAN: 4099879200525
MPN:
WSL080500000ZEA9
WSL080500000ZEA9
Series: WSL
WSL080500000ZEA9 Vishay SMD Resistors Image 1
WSL080500000ZEA9 Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2,142.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4284 €

SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.

Low self-inductance, for current measurements and pulse applications

0.125 W, size 0805, type WSL0805.

Technical specifications
ohmic resistance 0 Ω
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.33 mm
Length 2.03 mm
Power 0.125 W
max. operating temperature 170 °C
min. operating temperature -65 °C
Tolerance ±1 %
Technology Metallband
Temperature coefficient ±3900 ppm/K
Logistics
Country of origin IL
Customs tariff number 85331000
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes