WSL0805R0100FEA | Vishay

Resistor, metal strip, SMD 0805 (2012), 10 mΩ, 0.125 W, ±1 %, WSL0805R0100FEA

Order No.: 09E1102
EAN: 4099879200532
MPN:
WSL0805R0100FEA
Series: WSL
WSL0805R0100FEA Vishay SMD Resistors Image 1
WSL0805R0100FEA Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,142.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.4284 €

SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.

Low self-inductance, for current measurements and pulse applications

0.125 W, size 0805, type WSL0805.

Technical specifications
Filter Property Value
ohmic resistance 10 mΩ
Tolerance ±1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±75 ppm/K
Technology metal strip
min. operating temperature -65 °C
max. operating temperature 170 °C
Length 2.03 mm
Width 1.2 mm
Height 0.33 mm
Logistics
Property Value
Country of origin IL
Original Packaging Reel with 5,000 pieces
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes