WSL0805R0100FEA18 | Vishay

Resistor, metal strip, SMD 0805 (2012), 10 mΩ, 0.25 W, ±1 %, WSL0805R0100FEA18

Order No.: 09E1320
EAN: 4099879201355
MPN:
WSL0805R0100FEA18
WSL0805R0100FEA18
Series: WSL
WSL0805R0100FEA18 Vishay SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,320.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4641 €

SMD metal strip resistors, 0.25 to 2.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL..18.

Low self-inductance, for current measurements and pulse applications

0.25 W, size 0805, type WSL0805..18.

Technical specifications
ohmic resistance 10 mΩ
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.33 mm
Length 2.03 mm
Power 0.25 W
max. operating temperature 170 °C
min. operating temperature -65 °C
Tolerance ±1 %
Technology Metallband
Temperature coefficient ±75 ppm/K
Logistics
Country of origin US
Customs tariff number 85331000
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes