WSL0805R0150FEA18 | Vishay
Resistor, metal strip, SMD 0805 (2012), 15 mΩ, 0.25 W, ±1 %, WSL0805R0150FEA18
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD metal strip resistors, 0.25 to 2.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL..18.
Low self-inductance, for current measurements and pulse applications
0.25 W, size 0805, type WSL0805..18.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 15 mΩ | |
| Tolerance | ±1 % | |
| Power | 0.25 W | |
| Design | SMD 0805 (2012) | |
| Temperature coefficient | ±75 ppm/K | |
| Technology | metal strip | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 170 °C | |
| Length | 2.03 mm | |
| Width | 1.2 mm | |
| Height | 0.33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Original Packaging | Reel with 5,000 pieces |
| Customs tariff number | 85331000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |