WSL0805R0900FEA | Vishay

Resistor, metal strip, SMD 0805 (2012), 90 mΩ, 0.125 W, ±1 %, WSL0805R0900FEA

Order No.: 09E1122
EAN: 4099879200617
MPN:
WSL0805R0900FEA
WSL0805R0900FEA
Series: WSL
WSL0805R0900FEA Vishay SMD Resistors Image 1
WSL0805R0900FEA Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,142.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4284 €

SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.

Low self-inductance, for current measurements and pulse applications

0.125 W, size 0805, type WSL0805.

Technical specifications
ohmic resistance 90 mΩ
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.33 mm
Length 2.03 mm
Power 0.125 W
max. operating temperature 170 °C
min. operating temperature -65 °C
Tolerance ±1 %
Technology Metallband
Temperature coefficient ±75 ppm/K
Logistics
Country of origin IL
Customs tariff number 85331000
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes