WSL0805R2000FEA18 | Vishay

Resistor, metal strip, SMD 0805 (2012), 200 mΩ, 0.25 W, ±1 %, WSL0805R2000FEA18

Order No.: 09E1340
EAN: 4099879201430
MPN:
WSL0805R2000FEA18
WSL0805R2000FEA18
Series: WSL
WSL0805R2000FEA18 Vishay SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,320.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4641 €

SMD metal strip resistors, 0.25 to 2.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL..18.

Low self-inductance, for current measurements and pulse applications

0.25 W, size 0805, type WSL0805..18.

Technical specifications
ohmic resistance 200 mΩ
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.33 mm
Length 2.03 mm
Power 0.25 W
max. operating temperature 170 °C
min. operating temperature -65 °C
Tolerance ±1 %
Technology Metallband
Temperature coefficient ±75 ppm/K
Logistics
Country of origin IL
Customs tariff number 85331000
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes