WSL1206R0400FEA18 | Vishay

Resistor, metal strip, SMD 1206 (3216), 40 mΩ, 0.5 W, ±1 %, WSL1206R0400FEA18

Order No.: 09E1358
EAN: 4099879201478
MPN:
WSL1206R0400FEA18
WSL1206R0400FEA18
Series: WSL
WSL1206R0400FEA18 Vishay SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
871.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2178 €

SMD metal strip resistors, 0.25 to 2.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL..18.

Low self-inductance, for current measurements and pulse applications

0.5 W, size 1206, type WSL1206..18.

Technical specifications
ohmic resistance 40 mΩ
Design SMD 1206 (3216)
Width 1.6 mm
Height 0.63 mm
Length 3.2 mm
Power 0.5 W
max. operating temperature 170 °C
min. operating temperature -65 °C
Tolerance ±1 %
Technology Metallband
Temperature coefficient ±75 ppm/K
Logistics
Country of origin IL
Customs tariff number 85331000
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes