WSL1206R2000FEA | Vishay

Resistor, metal strip, SMD 1206 (3216), 200 mΩ, 0.25 W, ±1 %, WSL1206R2000FEA

Order No.: 09E1178
EAN: 4099879200815
MPN:
WSL1206R2000FEA
WSL1206R2000FEA
Series: WSL
WSL1206R2000FEA Vishay SMD Resistors Image 1
WSL1206R2000FEA Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
871.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2178 €

SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.

Low self-inductance, for current measurements and pulse applications

0.25 W, size 1206, type WSL1206.

Technical specifications
ohmic resistance 200 mΩ
Design SMD 1206 (3216)
Width 1.6 mm
Height 0.63 mm
Length 3.2 mm
Power 0.25 W
max. operating temperature 170 °C
min. operating temperature -65 °C
Tolerance ±1 %
Technology Metallband
Temperature coefficient ±75 ppm/K
Logistics
Country of origin IL
Customs tariff number 85331000
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes