WSL2010R0150FEA18 | Vishay
Resistor, metal strip, SMD 2010 (5025), 15 mΩ, 1 W, ±1 %, WSL2010R0150FEA18
Unit Price (€ / pc.)
0.2880 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
SMD metal strip resistors, 0.25 to 2.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL..18.
Low self-inductance, for current measurements and pulse applications; Tolerance: ±1.0 %. Operating temperatures: –65 to +170 °C.
1.0 W, size 2010, type WSL2010..18.
Dimensions: L 5.08, W 2.54, H 0.63, D 0.50 (1.47 for 0R006) mm.
Technical attributes (type, resistance, temperature coefficient (TC)): 0R015, TC ±75
Technical specifications
ohmic resistance | 15 mΩ | |
Design | SMD 2010 (5025) | |
Width | 2.5 mm | |
Height | 0.63 mm | |
Length | 5.08 mm | |
Power | 1 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -65 °C | |
Tolerance | ±1 % | |
Technology | Metallband | |
Temperature coefficient | ±75 ppm/K |
Download
Logistics
Country of origin | IL |
Customs tariff number | 85331000 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |